
A1377LUCTN-TC1-T | |
|---|---|
DigiKey Part Number | 620-1845-2-ND - Tape & Reel (TR) 620-1845-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1377LUCTN-TC1-T |
Description | SEN HALL EFFECT ANLG VOLT 3-SSIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SSIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±40mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 2.5kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 3-SSIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 5 | 2,35400 € | 11,77 € |
| 10 | 2,24900 € | 22,49 € |
| 25 | 2,12240 € | 53,06 € |
| 50 | 2,03640 € | 101,82 € |
| 100 | 1,95720 € | 195,72 € |
| 500 | 1,79808 € | 899,04 € |
| 1.000 | 1,73884 € | 1.738,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,63468 € | 6.538,72 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

