
A1367LKTTF-5B-T | |
|---|---|
DigiKey Part Number | 620-A1367LKTTF-5B-T-ND |
Manufacturer | |
Manufacturer Product Number | A1367LKTTF-5B-T |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Category | Current - Output (Max) 10mA |
Manufacturer Allegro MicroSystems | Bandwidth 240kHz |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Features Programmable |
Output Type Analog Voltage | Supplier Device Package 4-SIP |
Voltage - Supply 4.5V ~ 5.5V | Mounting Type Through Hole |
Current - Supply (Max) 16.25mA | Package / Case 4-SSIP Formed Leads |

