Image for A1366LKTTN-10-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1366LKTTN-10-T

DigiKey Part Number
620-1657-2-ND - Tape & Reel (TR)
620-1657-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A1366LKTTN-10-T
Description
SEN HALL EFFECT ANLG VOLT 4-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
A1366LKTTN-10-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
15mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
120kHz
Operating Temperature
-40°C ~ 150°C
Features
Temperature Compensated
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Package / Case
4-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,75000 €2,75 €
52,45000 €12,25 €
102,34100 €23,41 €
252,21080 €55,27 €
502,12160 €106,08 €
1002,04010 €204,01 €
5001,87600 €938,00 €
1.0001,81701 €1.817,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,48449 €5.937,96 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €