
A1365LKTTN-1-T | |
---|---|
DigiKey Part Number | 620-A1365LKTTN-1-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1365LKTTN-1-T |
Description | PROGRAMMABLE LINEAR CURRENT SENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 120kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Module |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | 1,79850 € | 21.582,00 € |
Unit Price without VAT: | 1,79850 € |
---|---|
Unit Price with VAT: | 2,14022 € |