
A1357LKB-T | |
|---|---|
DigiKey Part Number | 620-1702-ND |
Manufacturer | |
Manufacturer Product Number | A1357LKB-T |
Description | SEN HALL EFFECT PWM 3-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply (Max) | 16.5mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 400Hz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 3-SIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,51782 € | 12.142,56 € |
| Unit Price without VAT: | 1,51782 € |
|---|---|
| Unit Price with VAT: | 1,80621 € |

