
A1354KKT-T | |
|---|---|
DigiKey Part Number | 620-1317-ND |
Manufacturer | |
Manufacturer Product Number | A1354KKT-T |
Description | SEN HALL EFFECT PWM 4-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply (Max) | 19mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 200Hz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module |

