
A1346LLETR-DD-T | |
|---|---|
DigiKey Part Number | A1346LLETR-DD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1346LLETR-DD-T |
Description | SEN HALL EFFT ANLG VOLT 14-TSSOP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 3,01035 € | 36.124,20 € |
| Unit Price without VAT: | 3,01035 € |
|---|---|
| Unit Price with VAT: | 3,58232 € |

