
A1337LLETR-T | |
|---|---|
DigiKey Part Number | A1337LLETR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1337LLETR-T |
Description | HIGH RESOLUTION PROGRAMMABLE ANG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Sensor Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 2,22874 € | 26.744,88 € |
| Unit Price without VAT: | 2,22874 € |
|---|---|
| Unit Price with VAT: | 2,65220 € |



