MFR Recommended

A1337LLETR-P-DD-T | |
|---|---|
DigiKey Part Number | A1337LLETR-P-DD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1337LLETR-P-DD-T |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Output Signal Programmable |
Manufacturer Allegro MicroSystems | Actuator Type External Magnet, Not Included |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Gull Wing |
For Measuring Angle | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 24-TSSOP |
Output PWM, SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1339LLPTR-5-DD-T | Allegro MicroSystems | 0 | 620-A1339LLPTR-5-DD-TTR-ND | 5,28172 € | MFR Recommended |


