
A1334LLETR-DD-T | |
|---|---|
DigiKey Part Number | A1334LLETR-DD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1334LLETR-DD-T |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Allegro MicroSystems | Voltage - Supply 4.5V ~ 14.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Gull Wing |
For Measuring Angle | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Supplier Device Package 24-TSSOP |
Output SPI |

