
A1333LLPTR-DD-T | |
|---|---|
DigiKey Part Number | 620-A1333LLPTR-DD-TTR-ND - Tape & Reel (TR) 620-A1333LLPTR-DD-TCT-ND - Cut Tape (CT) 620-A1333LLPTR-DD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1333LLPTR-DD-T |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 16.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 5 | 3,45200 € | 17,26 € |
| 10 | 3,30400 € | 33,04 € |
| 25 | 3,12600 € | 78,15 € |
| 50 | 3,00460 € | 150,23 € |
| 100 | 2,89350 € | 289,35 € |
| 500 | 2,66972 € | 1.334,86 € |
| 1.000 | 2,58636 € | 2.586,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,43975 € | 9.759,00 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


