
A1330LLETR-DD-T | |
|---|---|
DigiKey Part Number | 620-A1330LLETR-DD-TTR-ND - Tape & Reel (TR) 620-A1330LLETR-DD-TCT-ND - Cut Tape (CT) 620-A1330LLETR-DD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1330LLETR-DD-T |
Description | PROGRAMMABLE ANGLE SENSOR IC WIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 5 | 2,89600 € | 14,48 € |
| 10 | 2,76900 € | 27,69 € |
| 25 | 2,61680 € | 65,42 € |
| 50 | 2,51320 € | 125,66 € |
| 100 | 2,41800 € | 241,80 € |
| 500 | 2,22666 € | 1.113,33 € |
| 1.000 | 2,15540 € | 2.155,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,03005 € | 8.120,20 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

