
A1326LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1403-2-ND - Tape & Reel (TR) 620-1403-1-ND - Cut Tape (CT) 620-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1326LLHLT-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Category | Current - Output (Max) 10mA |
Manufacturer Allegro MicroSystems | Bandwidth 17kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Features Temperature Compensated |
Technology Hall Effect | Supplier Device Package SOT-23W |
Axis Single | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case SOT-23W |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Supply (Max) 9mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,34000 € | 6,70 € |
| 10 | 1,27600 € | 12,76 € |
| 25 | 1,19920 € | 29,98 € |
| 50 | 1,14740 € | 57,37 € |
| 100 | 1,09970 € | 109,97 € |
| 500 | 1,00388 € | 501,94 € |
| 1.000 | 0,96823 € | 968,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91770 € | 2.753,10 € |
| 6.000 | 0,88920 € | 5.335,20 € |
| 9.000 | 0,87364 € | 7.862,76 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


