
A1323LUA | |
|---|---|
DigiKey Part Number | A1323LUA-ND |
Manufacturer | |
Manufacturer Product Number | A1323LUA |
Description | SEN HALL EFFECT ANLG VOLT 3-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 8mA |
Manufacturer Allegro MicroSystems | Current - Output (Max) 10mA |
Packaging Bulk | Bandwidth 30kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package 3-SIP |
Output Type Analog Voltage | Mounting Type Through Hole |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 3-SSIP |

