Hall Effect Sensor Axis SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1315LLHLX-1-T

DigiKey Part Number
A1315LLHLX-1-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1315LLHLX-1-T
Description
SEN HALL EFFECT ANLG VOLT SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Axis SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
-
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
-
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-
Features
-
Supplier Device Package
SOT-23W
Mounting Type
Surface Mount
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,52729 €15.818,70 €
Manufacturers Standard Package
Unit Price without VAT:0,52729 €
Unit Price with VAT:0,62748 €