
A1315LLHLT-2-T | |
|---|---|
DigiKey Part Number | 620-A1315LLHLT-2-TTR-ND - Tape & Reel (TR) 620-A1315LLHLT-2-TCT-ND - Cut Tape (CT) 620-A1315LLHLT-2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1315LLHLT-2-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | - | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,95200 € | 4,76 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,84840 € | 21,21 € |
| 50 | 0,80960 € | 40,48 € |
| 100 | 0,77460 € | 77,46 € |
| 500 | 0,70420 € | 352,10 € |
| 1.000 | 0,67799 € | 677,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64085 € | 1.922,55 € |
| 6.000 | 0,61993 € | 3.719,58 € |
| 9.000 | 0,60849 € | 5.476,41 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

