
A1308LUA-2-T | |
---|---|
DigiKey Part Number | A1308LUA-2-T-ND |
Manufacturer | |
Manufacturer Product Number | A1308LUA-2-T |
Description | IC SENSOR HALL EFFECT 3SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 11.5mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | 3-SIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Base Product Number |