
A1308LLHLT-3-T | |
|---|---|
DigiKey Part Number | 620-A1308LLHLT-3-TTR-ND - Tape & Reel (TR) 620-A1308LLHLT-3-TCT-ND - Cut Tape (CT) 620-A1308LLHLT-3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1308LLHLT-3-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 11.5mA | |
Current - Output (Max) | 2mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,06600 € | 5,33 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,95160 € | 23,79 € |
| 50 | 0,90920 € | 45,46 € |
| 100 | 0,87030 € | 87,03 € |
| 500 | 0,79224 € | 396,12 € |
| 1.000 | 0,76320 € | 763,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72203 € | 2.166,09 € |
| 6.000 | 0,69883 € | 4.192,98 € |
| 9.000 | 0,68615 € | 6.175,35 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

