
A1304ELHLX-T | |
|---|---|
DigiKey Part Number | 620-1548-2-ND - Tape & Reel (TR) 620-1548-1-ND - Cut Tape (CT) 620-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1304ELHLX-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1304ELHLX-T Models |
Category | Current - Supply (Max) 9mA |
Manufacturer Allegro MicroSystems | Current - Output (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Technology Hall Effect | Supplier Device Package SOT-23W |
Axis Single | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case SOT-23W |
Sensing Range ±37.5mT | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,93000 € | 4,65 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,82880 € | 20,72 € |
| 50 | 0,79140 € | 39,57 € |
| 100 | 0,75700 € | 75,70 € |
| 500 | 0,68810 € | 344,05 € |
| 1.000 | 0,66246 € | 662,46 € |
| 5.000 | 0,61086 € | 3.054,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,59165 € | 5.916,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


