A1301EUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 5.413
Unit Price: 1,14000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 1,14000 €
Datasheet
Hall Effect Sensor Single Axis 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1301EUA-T

DigiKey Part Number
620-1522-ND
Manufacturer
Manufacturer Product Number
A1301EUA-T
Description
SEN HALL EFFECT ANLG VOLT 3-SIP
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
A1301EUA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 6V
Current - Supply (Max)
11mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
3-SIP
Mounting Type
Through Hole
Package / Case
3-SSIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes