
A1266ELHLT-T | |
|---|---|
DigiKey Part Number | 620-1731-2-ND - Tape & Reel (TR) 620-1731-1-ND - Cut Tape (CT) 620-1731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1266ELHLT-T |
Description | MAG SWITCH OMNIPOLAR SOT23W-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W-5 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 3mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23W-5 |
Sensing Range ±4mT Trip, ±0.5mT Release | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Test Condition -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,91000 € | 4,55 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,80960 € | 20,24 € |
| 50 | 0,77300 € | 38,65 € |
| 100 | 0,73950 € | 73,95 € |
| 500 | 0,67200 € | 336,00 € |
| 1.000 | 0,64688 € | 646,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61130 € | 1.833,90 € |
| 6.000 | 0,59124 € | 3.547,44 € |
| 9.000 | 0,58028 € | 5.222,52 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

