
A1266ELHLT-SO3-T | |
---|---|
DigiKey Part Number | 620-A1266ELHLT-SO3-TTR-ND - Tape & Reel (TR) 620-A1266ELHLT-SO3-TCT-ND - Cut Tape (CT) 620-A1266ELHLT-SO3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1266ELHLT-SO3-T |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±0.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 3mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
5 | 0,61800 € | 3,09 € |
10 | 0,58500 € | 5,85 € |
25 | 0,54760 € | 13,69 € |
50 | 0,52180 € | 26,09 € |
100 | 0,49820 € | 49,82 € |
500 | 0,45078 € | 225,39 € |
1.000 | 0,43317 € | 433,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,40822 € | 1.224,66 € |
6.000 | 0,39416 € | 2.364,96 € |
9.000 | 0,38648 € | 3.478,32 € |
15.000 | 0,37735 € | 5.660,25 € |
21.000 | 0,37164 € | 7.804,44 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |