
A1262LK-X-T | |
|---|---|
DigiKey Part Number | A1262LK-X-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1262LK-X-T |
Description | MAGNETIC SWITCH LATCH 4SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4.5mA |
Mfr | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package 4-SIP |
Test Condition -40°C ~ 150°C | Package / Case 4-SSIP |
Voltage - Supply 4V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,51333 € | 4.106,64 € |
| Unit Price without VAT: | 0,51333 € |
|---|---|
| Unit Price with VAT: | 0,61086 € |

