
A1262ELHLT-X-T | |
|---|---|
DigiKey Part Number | A1262ELHLT-X-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1262ELHLT-X-T |
Description | MAGNETIC SWITCH LATCH SOT23W-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W-5 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4.5mA |
Mfr | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package SOT-23W-5 |
Test Condition -40°C ~ 150°C | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply 4V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,36035 € | 2.162,10 € |
| Unit Price without VAT: | 0,36035 € |
|---|---|
| Unit Price with VAT: | 0,42882 € |

