
A1250LLHLT-T | |
|---|---|
DigiKey Part Number | 620-A1250LLHLT-TTR-ND - Tape & Reel (TR) 620-A1250LLHLT-TCT-ND - Cut Tape (CT) 620-A1250LLHLT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1250LLHLT-T |
Description | MAGNETIC SWITCH BIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, -2.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,95400 € | 4,77 € |
| 10 | 0,90700 € | 9,07 € |
| 25 | 0,85040 € | 21,26 € |
| 50 | 0,81240 € | 40,62 € |
| 100 | 0,77740 € | 77,74 € |
| 500 | 0,70712 € | 353,56 € |
| 1.000 | 0,68096 € | 680,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54732 € | 1.641,96 € |
| 6.000 | 0,52956 € | 3.177,36 € |
| 9.000 | 0,51987 € | 4.678,83 € |
| 15.000 | 0,51066 € | 7.659,90 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



