
A1245LUA-I2-T | |
|---|---|
DigiKey Part Number | A1245LUA-I2-T-ND |
Manufacturer | |
Manufacturer Product Number | A1245LUA-I2-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 24V |
Mfr | Current - Supply (Max) 5mA |
Packaging Bulk | Output Type Open Drain |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Mounting Type Through Hole |
Technology | Supplier Device Package 3-SIP |
Polarization South Pole | Package / Case 3-SIP Module |
Sensing Range 4mT Trip, -4mT Release | Base Product Number |
Test Condition -40°C ~ 150°C |

