
A1245LLHLT-I2-T | |
|---|---|
DigiKey Part Number | A1245LLHLT-I2-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1245LLHLT-I2-T |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Test Condition -40°C ~ 150°C |
Mfr | Voltage - Supply 3V ~ 24V |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5mA |
Part Status Obsolete | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 4mT Trip, -4mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |

