
A1233LLTR-T | |
|---|---|
DigiKey Part Number | 620-1486-2-ND - Tape & Reel (TR) 620-1486-1-ND - Cut Tape (CT) 620-1486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1233LLTR-T |
Description | MAGNETIC SWITCH SPEC PURP 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A1233LLTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.5mT Trip, -5.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,39000 € | 6,95 € |
| 10 | 1,32500 € | 13,25 € |
| 25 | 1,24600 € | 31,15 € |
| 50 | 1,19220 € | 59,61 € |
| 100 | 1,14270 € | 114,27 € |
| 500 | 1,04346 € | 521,73 € |
| 1.000 | 1,00653 € | 1.006,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95419 € | 2.862,57 € |
| 6.000 | 0,92466 € | 5.547,96 € |
| 9.000 | 0,90854 € | 8.176,86 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


