
A1232LLETR-T | |
|---|---|
DigiKey Part Number | 620-1755-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1232LLETR-T |
Description | MAGNETIC SWITCH BIPOLAR 8TSSOP |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch, Dual Open Drain Hall Effect 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 6mA |
Mfr | Current - Output (Max) 70mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Bipolar Switch, Dual | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 3mT Trip, -3mT Release | Supplier Device Package 8-TSSOP |
Test Condition -40°C ~ 150°C | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3.3V ~ 24V | Base Product Number |

