
A1225LLTTK-T | |
|---|---|
DigiKey Part Number | A1225LLTTK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1225LLTTK-T |
Description | MAGNETIC SWITCH LATCH SOT89-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 6mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Drain |
Function Latch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 150°C (TA) |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 17.5mT Trip, -17.5mT Release | Supplier Device Package SOT-89-3 |
Test Condition -40°C ~ 150°C | Package / Case TO-243AA |

