
A1220EUA-T | |
|---|---|
DigiKey Part Number | 620-A1220EUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1220EUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1220EUA-T Models |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 25mA |
Packaging Bulk | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package 3-SIP |
Test Condition -40°C ~ 85°C | Package / Case 3-SSIP |
Voltage - Supply 3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,90000 € | 4,50 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,80120 € | 20,03 € |
| 50 | 0,76500 € | 38,25 € |
| 100 | 0,73170 € | 73,17 € |
| 500 | 0,66478 € | 332,39 € |
| 4.000 | 0,59620 € | 2.384,80 € |
| 8.000 | 0,57702 € | 4.616,16 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

