
A1220ELHLT-T | |
|---|---|
DigiKey Part Number | 620-1277-2-ND - Tape & Reel (TR) 620-1277-1-ND - Cut Tape (CT) 620-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1220ELHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1220ELHLT-T Models |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 85°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 5 | 0,80600 € | 4,03 € |
| 10 | 0,76500 € | 7,65 € |
| 25 | 0,71640 € | 17,91 € |
| 50 | 0,68340 € | 34,17 € |
| 100 | 0,65330 € | 65,33 € |
| 500 | 0,59278 € | 296,39 € |
| 1.000 | 0,57029 € | 570,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53841 € | 1.615,23 € |
| 6.000 | 0,52044 € | 3.122,64 € |
| 9.000 | 0,51062 € | 4.595,58 € |
| 15.000 | 0,49894 € | 7.484,10 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |



