
A1213LUA-T | |
|---|---|
DigiKey Part Number | 620-1697-ND |
Manufacturer | |
Manufacturer Product Number | A1213LUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1213LUA-T Models |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 3-SIP |
Sensing Range 20mT Trip, -20mT Release | Package / Case 3-SSIP |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,58200 € | 7,91 € |
| 10 | 1,50800 € | 15,08 € |
| 25 | 1,41960 € | 35,49 € |
| 50 | 1,35920 € | 67,96 € |
| 100 | 1,30380 € | 130,38 € |
| 500 | 1,19252 € | 596,26 € |
| 4.000 | 1,07831 € | 4.313,24 € |
| 8.000 | 1,04636 € | 8.370,88 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

