
A1201LUA-T | |
|---|---|
DigiKey Part Number | 620-1008-ND |
Manufacturer | |
Manufacturer Product Number | A1201LUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1201LUA-T Models |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 3-SIP |
Sensing Range 5mT Trip, -5mT Release | Package / Case 3-SSIP |
Test Condition -40°C ~ 150°C |

