
A1201EUA-T | |
|---|---|
DigiKey Part Number | A1201EUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1201EUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Analog Voltage Hall Effect 3-SIP |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Analog Voltage |
Function Latch, Bipolar Switch | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package 3-SIP |
Sensing Range 5mT Trip, -5mT Release | Package / Case 3-SSIP |
Test Condition 25°C |

