
A1192LUATI-T | |
---|---|
DigiKey Part Number | 2156-A1192LUATI-T-ND |
Manufacturer | |
Manufacturer Product Number | A1192LUATI-T |
Description | 2-WIRE FIELD PROGRAMMABLE SWITCH |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | Programmable | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 6.9mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Programmable Trip Point | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP |
Quantity | Unit Price | Ext Price |
---|---|---|
319 | 0,80633 € | 257,22 € |
Unit Price without VAT: | 0,80633 € |
---|---|
Unit Price with VAT: | 0,95953 € |