
A1190LUBTN-T | |
|---|---|
DigiKey Part Number | 620-1812-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1190LUBTN-T |
Description | MAGNETIC SWITCH UNIPOLAR 2SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect 2-UltraMini SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 5mA |
Mfr | Current - Output (Max) 17mA |
Packaging Tape & Reel (TR) | Output Type Current Source |
Part Status Obsolete | Features Programmable Trip Point |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 2-UltraMini SIP |
Sensing Range 1mT Trip, -1mT Release | Package / Case 2-SIP Module |
Test Condition 25°C | Base Product Number |
Voltage - Supply 3V ~ 24V |

