
A1190LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1390-2-ND - Tape & Reel (TR) 620-1390-1-ND - Cut Tape (CT) 620-1390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1190LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Output Type Current Source |
Mfr | Features Programmable Trip Point |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Function Unipolar Switch | Qualification AEC-Q100 |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range Programmable | Package / Case SOT-23W |
Voltage - Supply 3V ~ 24V | Base Product Number |
Current - Supply (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,14600 € | 5,73 € |
| 10 | 1,09100 € | 10,91 € |
| 25 | 1,02400 € | 25,60 € |
| 50 | 0,97860 € | 48,93 € |
| 100 | 0,93730 € | 93,73 € |
| 500 | 0,85398 € | 426,99 € |
| 1.000 | 0,82298 € | 822,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77905 € | 2.337,15 € |
| 6.000 | 0,75428 € | 4.525,68 € |
| 9.000 | 0,74076 € | 6.666,84 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

