Similar
Similar

A1184ELHLT-T | |
|---|---|
DigiKey Part Number | A1184ELHLT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1184ELHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 17mA |
Mfr | Output Type Open Collector |
Packaging Tape & Reel (TR) | Features Programmable Trip Point |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range Programmable | Supplier Device Package SOT-23W |
Voltage - Supply 3.5V ~ 24V | Package / Case SOT-23W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE49761KHTSA1 | Infineon Technologies | 2.942 | TLE49761KHTSA1CT-ND | 0,57000 € | Similar |
| TLE49762KHTSA1 | Infineon Technologies | 846.000 | TLE49762KHTSA1CT-ND | 0,57000 € | Similar |


