
A1183LUA-T | |
|---|---|
DigiKey Part Number | A1183LUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1183LUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 17mA |
Mfr | Output Type Current Source |
Packaging Bulk | Features Programmable Trip Point |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range Programmable | Supplier Device Package 3-SIP |
Voltage - Supply 3.5V ~ 24V | Package / Case 3-SSIP |

