


A1174EEWLT-P | |
|---|---|
DigiKey Part Number | 620-1251-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1174EEWLT-P |
Description | MAGNETIC SWITCH LATCH 6DFN/MLP |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 6-DFN/MLP (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | A1174EEWLT-P Models |
Category | Voltage - Supply 1.65V ~ 3.5V |
Mfr | Current - Supply (Max) 2mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 1mA |
Part Status Obsolete | Output Type Push-Pull |
Function Latch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package 6-DFN/MLP (1.5x2) |
Sensing Range 5.5mT Trip, -5.5mT Release | Package / Case 6-XFDFN Exposed Pad |
Test Condition -40°C ~ 85°C |

