A1171EEWLT-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1171EEWLT-P
6-XFDFN Exposed Pad

A1171EEWLT-P

DigiKey Part Number
620-1232-2-ND - Tape & Reel (TR)
620-1232-1-ND - Cut Tape (CT)
620-1232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1171EEWLT-P
Description
MAG SWITCH OMNIPOLAR/UNIPLR 6DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar, Unipolar Switch Push-Pull Hall Effect 6-DFN/MLP (1.5x2)
Datasheet
 Datasheet
EDA/CAD Models
A1171EEWLT-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar, Unipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.5mT Trip, ±0.6mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.5V
Current - Supply (Max)
2mA
Current - Output (Max)
1mA
Output Type
Push-Pull
Features
Programmable Function
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DFN/MLP (1.5x2)
Package / Case
6-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
50,51200 €2,56 €
100,48500 €4,85 €
250,45280 €11,32 €
500,43100 €21,55 €
1000,41110 €41,11 €
5000,37110 €185,55 €
1.0000,35624 €356,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28492 €854,76 €
6.0000,27484 €1.649,04 €
9.0000,26934 €2.424,06 €
15.0000,26279 €3.941,85 €
21.0000,25870 €5.432,70 €
30.0000,25455 €7.636,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €