


A1171EEWLT-P | |
|---|---|
DigiKey Part Number | 620-1232-2-ND - Tape & Reel (TR) 620-1232-1-ND - Cut Tape (CT) 620-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1171EEWLT-P |
Description | MAG SWITCH OMNIPOLAR/UNIPLR 6DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar, Unipolar Switch Push-Pull Hall Effect 6-DFN/MLP (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | A1171EEWLT-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar, Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±0.6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | Programmable Function | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN/MLP (1.5x2) | |
Package / Case | 6-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,53600 € | 2,68 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47360 € | 11,84 € |
| 50 | 0,45100 € | 22,55 € |
| 100 | 0,43010 € | 43,01 € |
| 500 | 0,38826 € | 194,13 € |
| 1.000 | 0,37271 € | 372,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35069 € | 1.052,07 € |
| 6.000 | 0,33829 € | 2.029,74 € |
| 9.000 | 0,33152 € | 2.983,68 € |
| 15.000 | 0,32346 € | 4.851,90 € |
| 21.000 | 0,31842 € | 6.686,82 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


