
A1157LUBTN-T | |
|---|---|
DigiKey Part Number | A1157LUBTN-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1157LUBTN-T |
Description | MAGNETIC SWITCH UNIPOLAR 2SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 8mT Trip, 1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 2-SIP | |
Package / Case | 2-SIP Module | |
Base Product Number |

