Digital Switch Unipolar Switch Current Source Hall Effect 2-UltraMini SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1155LUBTN-F-T

DigiKey Part Number
A1155LUBTN-F-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1155LUBTN-F-T
Description
MAG SWITCH UNIPOLAR 2SIP
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Current Source Hall Effect 2-UltraMini SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
17mA
Current - Output (Max)
-
Output Type
Current Source
Features
-
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
2-UltraMini SIP
Package / Case
2-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.