
A1153LUBTN-F-T | |
|---|---|
DigiKey Part Number | A1153LUBTN-F-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1153LUBTN-F-T |
Description | MAGNETIC SWITCH UNIPOLAR 2SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect 2-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 24V |
Mfr | Current - Supply (Max) 17mA |
Packaging Tape & Reel (TR) | Output Type Current Source |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Mounting Type Through Hole |
Technology | Supplier Device Package 2-SIP |
Polarization South Pole | Package / Case 2-SIP |
Sensing Range 11mT Trip, 4.5mT Release | Base Product Number |
Test Condition -40°C ~ 150°C |

