
A1150LLHLT-T | |
|---|---|
DigiKey Part Number | A1150LLHLT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1150LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 24V |
Mfr | Current - Supply (Max) 17mA |
Packaging Tape & Reel (TR) | Output Type Current Source |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23W |
Polarization South Pole | Package / Case SOT-23W |
Sensing Range 11mT Trip, 4.5mT Release | Base Product Number |
Test Condition -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,73433 € | 13.217,94 € |
| Unit Price without VAT: | 0,73433 € |
|---|---|
| Unit Price with VAT: | 0,87385 € |

