A1148LLHLT-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.942
Unit Price: 0,57000 €
Datasheet

Similar


Infineon Technologies
In Stock: 846.000
Unit Price: 0,57000 €
Datasheet
Digital Switch Unipolar Switch Current Source Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1148LLHLT-T

DigiKey Part Number
A1148LLHLT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1148LLHLT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Current Source Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.5V ~ 24V
Mfr
Current - Supply (Max)
17mA
Packaging
Tape & Reel (TR)
Output Type
Current Source
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TA)
Function
Unipolar Switch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
8mT Trip, 1mT Release
Supplier Device Package
SOT-23W
Test Condition
-40°C ~ 150°C
Package / Case
SOT-23W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE49761KHTSA1Infineon Technologies2.942TLE49761KHTSA1CT-ND0,57000 €Similar
TLE49762KHTSA1Infineon Technologies846.000TLE49762KHTSA1CT-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes