A1147LLHLT-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.942
Unit Price: 0,58000 €
Datasheet

Similar


Infineon Technologies
In Stock: 846.000
Unit Price: 0,58000 €
Datasheet
Digital Switch Unipolar Switch Current Source Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1147LLHLT-T

DigiKey Part Number
A1147LLHLT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1147LLHLT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Current Source Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
8mT Trip, 1mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.5V ~ 24V
Current - Supply (Max)
17mA
Current - Output (Max)
-
Output Type
Current Source
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes