
A1143EUA-T | |
|---|---|
DigiKey Part Number | A1143EUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1143EUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 24V |
Mfr | Current - Supply (Max) 17mA |
Packaging Bulk | Output Type Current Source |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 11mT Trip, 4.5mT Release | Supplier Device Package 3-SIP |
Test Condition -40°C ~ 85°C | Package / Case 3-SSIP |

